
BZW50-15B | |
---|---|
DigiKey Part Number | 497-12478-1-ND - Cut Tape (CT) 497-12478-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZW50-15B |
Description | TVS DIODE 15VWM 35VC R6 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 35V Clamp 1714A (1.714kA) (8/20µs) Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
EDA/CAD Models | BZW50-15B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.6V | |
Voltage - Clamping (Max) @ Ipp | 35V | |
Current - Peak Pulse (10/1000µs) | 1714A (1.714kA) (8/20µs) | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 6750pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.34000 | $4.34 |
10 | $3.14700 | $31.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $1.81990 | $181.99 |