A5974DTR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


STMicroelectronics
In Stock: 0
Unit Price: $4.01000
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-SOIC
8-SOIC Exp Pad

A5974DTR

DigiKey Part Number
497-11424-2-ND - Tape & Reel (TR)
497-11424-1-ND - Cut Tape (CT)
497-11424-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A5974DTR
Description
IC REG BUCK ADJ 2.5A 8HSOP
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.235V 1 Output 2.5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
A5974DTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
35V
Current - Output
Frequency - Switching
250kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-HSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types