74VHC32TTR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: $3.03000
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: $0.37000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 318
Unit Price: $0.40000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.54000
Datasheet

Similar


onsemi
In Stock: 78
Unit Price: $0.71000
Datasheet

Similar


onsemi
In Stock: 287
Unit Price: $0.86000
Datasheet

Similar


onsemi
In Stock: 349
Unit Price: $0.82000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.48000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.45000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.81000
Datasheet

Similar


Texas Instruments
In Stock: 898
Unit Price: $0.79000
Datasheet
14 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHC32TTR

DigiKey Part Number
497-7137-2-ND - Tape & Reel (TR)
497-7137-1-ND - Cut Tape (CT)
497-7137-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74VHC32TTR
Description
IC GATE OR 4CH 2-INP 14TSSOP
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V
Input Logic Level - High
1.5V
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes