cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS64400-002G

DigiKey Part Number
SS64400-002G-ND
Manufacturer
Manufacturer Product Number
SS64400-002G
Description
CONN MOD JACK 4P4C R/A UNSHLD
Customer Reference
Detailed Description
Jack Modular Connector 4p4c (RJ9, RJ10, RJ22) 90° Angle (Right) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stewart Connector
Series
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
4p4c (RJ9, RJ10, RJ22)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Unshielded
Ratings
-
Features
Board Lock, EPP918A
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Down
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Housing Material
Thermoplastic
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.