
2912511-01 | |
---|---|
DigiKey Part Number | 2912511-01-ND |
Manufacturer | |
Manufacturer Product Number | 2912511-01 |
Description | TOOL HAND CRIMPER FERRULES TOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Ferrules |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Ferrules | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Top Entry | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $921.95000 | $921.95 |
5 | $854.62600 | $4,273.13 |
10 | $827.19500 | $8,271.95 |