
SV431DPUA2 | |
---|---|
DigiKey Part Number | 5214-SV431DPUA2-ND |
Manufacturer | |
Manufacturer Product Number | SV431DPUA2 |
Description | 4 PORT DISPLAYPORT KVM SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Standard KVM | |
Number of Ports | 4 | |
Peripherals | Display Port Monitor, USB Keyboard, USB Mouse, Audio | |
Mounting Type | Desktop | |
Includes | AC Power Adapter, Foot Pads (4) | |
Requires | - | |
Size | 8.70" L x 5.20" W x 1.80" H (221mm x 132.1mm x 45.7mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $762.58000 | $762.58 |
10 | $695.80900 | $6,958.09 |