PY1101F-TR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Stanley Electric Co
In Stock: 0
Unit Price: $0.53000
Datasheet

Similar


Dialight
In Stock: 0
Unit Price: $1.68000
Datasheet

Similar


Dialight
In Stock: 0
Unit Price: $3.22000
Datasheet

Similar


Kingbright
In Stock: 0
Unit Price: $0.34522
Datasheet

Similar


Kingbright
In Stock: 0
Unit Price: $0.44605
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $0.43000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $0.61000
Datasheet

Similar


LITEON
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 0
Unit Price: $0.39000
Datasheet
Right Angle SMT leds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PY1101F-TR

DigiKey Part Number
404-1066-2-ND - Tape & Reel (TR)
404-1066-1-ND - Cut Tape (CT)
404-1066-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PY1101F-TR
Description
LED GREEN CLEAR SMD R/A
Customer Reference
Detailed Description
Green 572nm LED Indication - Discrete 2.1V 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
131°, 120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
570nm
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
-
Size / Dimension
3.00mm L x 2.00mm W
Height (Max)
1.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes