1206 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZV14K1206T201N

DigiKey Part Number
738-ZV14K1206T201NTR-ND - Tape & Reel (TR)
738-ZV14K1206T201NCT-ND - Cut Tape (CT)
738-ZV14K1206T201NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZV14K1206T201N
Description
VARISTOR 22V 200A 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stackpole Electronics Inc
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
14 V
Maximum DC Volts
18 V
Varistor Voltage (Min)
19.8 V
Varistor Voltage (Typ)
22 V
Varistor Voltage (Max)
24.2 V
Current - Surge
200 A
Energy
0.6J
Number of Circuits
1
Capacitance @ Frequency
950 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount, MLCV
Package / Case
1206 (3216 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,270
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.68000$0.68
10$0.47200$4.72
25$0.42080$10.52
100$0.36460$36.46
250$0.33768$84.42
500$0.32154$160.77
1,000$0.30824$308.24
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$0.28987$1,014.55
7,000$0.28216$1,975.12
10,500$0.27830$2,922.15
17,500$0.27403$4,795.52
24,500$0.27153$6,652.48
35,000$0.26912$9,419.20
Manufacturers Standard Package