
RV471K14T | |
---|---|
DigiKey Part Number | 738-RV471K14TTR-ND - Tape & Reel (TR) 738-RV471K14TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RV471K14T |
Description | VARISTOR 470V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 300 V | |
Maximum DC Volts | 385 V | |
Varistor Voltage (Min) | 423 V | |
Varistor Voltage (Typ) | 470 V | |
Varistor Voltage (Max) | 517 V | |
Current - Surge | 4.5 kA | |
Energy | 118J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 430 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.50000 | $0.50 |
10 | $0.33900 | $3.39 |
25 | $0.30080 | $7.52 |
100 | $0.25860 | $25.86 |
250 | $0.23864 | $59.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.22662 | $113.31 |
1,000 | $0.21670 | $216.70 |
1,500 | $0.21173 | $317.60 |
2,500 | $0.20622 | $515.55 |
3,500 | $0.20300 | $710.50 |
5,000 | $0.19990 | $999.50 |
12,500 | $0.19324 | $2,415.50 |
25,000 | $0.18922 | $4,730.50 |
50,000 | $0.18591 | $9,295.50 |