
RV391K07T | |
---|---|
DigiKey Part Number | 738-RV391K07TTR-ND - Tape & Reel (TR) 738-RV391K07TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RV391K07T |
Description | VARISTOR 390V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 390 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 250 V | |
Maximum DC Volts | 320 V | |
Varistor Voltage (Min) | 351 V | |
Varistor Voltage (Typ) | 390 V | |
Varistor Voltage (Max) | 429 V | |
Current - Surge | 1.2 kA | |
Energy | 26J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 130 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.22000 | $0.22 |
10 | $0.14600 | $1.46 |
25 | $0.12720 | $3.18 |
100 | $0.10780 | $10.78 |
250 | $0.09836 | $24.59 |
500 | $0.09270 | $46.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.08804 | $88.04 |
2,000 | $0.08420 | $168.40 |
3,000 | $0.08227 | $246.81 |
5,000 | $0.08014 | $400.70 |
7,000 | $0.07889 | $552.23 |
10,000 | $0.07769 | $776.90 |
25,000 | $0.07511 | $1,877.75 |
50,000 | $0.07355 | $3,677.50 |
100,000 | $0.07227 | $7,227.00 |