RMCF0603FG5K11 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.16000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.16000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.16000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.00729
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.23000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.02848
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.00599
Datasheet

Direct


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.16000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.16000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.01319
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.10774
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.16000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.04048
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.16000
Datasheet
0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603FG5K11

DigiKey Part Number
RMCF0603FG5K11TR-ND - Tape & Reel (TR)
RMCF0603FG5K11CT-ND - Cut Tape (CT)
RMCF0603FG5K11DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0603FG5K11
Description
RES 5.11K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5.11 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603FG5K11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.16000$0.16
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00451$45.10
Manufacturers Standard Package