
RMCF0402JT6M80 | |
---|---|
DigiKey Part Number | RMCF0402JT6M80TR-ND - Tape & Reel (TR) RMCF0402JT6M80CT-ND - Cut Tape (CT) RMCF0402JT6M80DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0402JT6M80 |
Description | RES 6.8M OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 MOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0402JT6M80 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.16000 | $0.16 |
10 | $0.02600 | $0.26 |
50 | $0.01460 | $0.73 |
100 | $0.01150 | $1.15 |
500 | $0.00714 | $3.57 |
1,000 | $0.00592 | $5.92 |
5,000 | $0.00402 | $20.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.00347 | $34.70 |
20,000 | $0.00304 | $60.80 |
30,000 | $0.00283 | $84.90 |
50,000 | $0.00261 | $130.50 |
70,000 | $0.00248 | $173.60 |
100,000 | $0.00236 | $236.00 |
250,000 | $0.00211 | $527.50 |
500,000 | $0.00196 | $980.00 |
1,000,000 | $0.00185 | $1,850.00 |