PV Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV300K4032T

DigiKey Part Number
738-PV300K4032TTR-ND - Tape & Reel (TR)
738-PV300K4032TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PV300K4032T
Description
VARISTOR 470V 1.2KA 2SMD JLEAD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
PV300K4032T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stackpole Electronics Inc
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
300 V
Maximum DC Volts
385 V
Varistor Voltage (Min)
423 V
Varistor Voltage (Typ)
470 V
Varistor Voltage (Max)
517 V
Current - Surge
1.2 kA
Energy
10J
Number of Circuits
1
Capacitance @ Frequency
150 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
2-SMD, J-Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 184
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.21000$1.21
10$0.86100$8.61
25$0.77360$19.34
100$0.67800$67.80
250$0.63252$158.13
500$0.60508$302.54
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.58250$582.50
2,000$0.56392$1,127.84
3,000$0.55461$1,663.83
5,000$0.54430$2,721.50
7,000$0.53827$3,767.89
10,000$0.53248$5,324.80
25,000$0.52000$13,000.00
Manufacturers Standard Package