
PV275K4032T | |
---|---|
DigiKey Part Number | PV275K4032TTR-ND - Tape & Reel (TR) PV275K4032TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PV275K4032T |
Description | VARISTOR 430V 1.2KA 2SMD JLEAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 430 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | PV275K4032T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 1.2 kA | |
Energy | 29J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 160 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, J-Lead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.44000 | $1.44 |
10 | $1.03900 | $10.39 |
25 | $0.93640 | $23.41 |
100 | $0.82400 | $82.40 |
250 | $0.77024 | $192.56 |
500 | $0.73790 | $368.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.71129 | $711.29 |
2,000 | $0.68936 | $1,378.72 |
3,000 | $0.67838 | $2,035.14 |
5,000 | $0.66621 | $3,331.05 |
7,000 | $0.65910 | $4,613.70 |
10,000 | $0.65227 | $6,522.70 |