
KAL50FB5K00 | |
---|---|
DigiKey Part Number | 738-KAL50FB5K00-ND |
Manufacturer | |
Manufacturer Product Number | KAL50FB5K00 |
Description | RES CHAS MNT 5K OHM 1% 50W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | KAL50FB5K00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 5 kOhms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.968" L x 1.140" W (49.99mm x 28.96mm) | |
Height - Seated (Max) | 0.641" (16.28mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.51000 | $8.51 |
10 | $5.79200 | $57.92 |
25 | $5.05800 | $126.45 |
50 | $4.59760 | $229.88 |
100 | $4.20660 | $420.66 |
250 | $3.62184 | $905.46 |
500 | $3.12802 | $1,564.01 |
1,000 | $2.98794 | $2,987.94 |
2,500 | $2.91415 | $7,285.37 |