
AX-R32-LFL-AMA | |
---|---|
DigiKey Part Number | 1921-AX-R32-LFL-AMA-ND |
Manufacturer | |
Manufacturer Product Number | AX-R32-LFL-AMA |
Description | AXIOM REFRIGERANT LEAK DETECTOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Refrigerant Sensor, (R32) Sensor 4mA ~ 20mA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SST Sensing Ltd. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Refrigerant Sensor, (R32) | |
Accuracy | ±3% | |
Output | 4mA ~ 20mA | |
Operating Temperature | -40°C ~ 75°C | |
Voltage - Supply | 5V ~ 24V | |
Current - Supply | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $129.34000 | $129.34 |
5 | $128.73200 | $643.66 |