
AOTCONICAL.SET | |
---|---|
DigiKey Part Number | 2260-AOTCONICAL.SET-ND |
Manufacturer | |
Manufacturer Product Number | AOTCONICAL.SET |
Description | SET OF 7 SOLDERING IRON TIP - CO |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Conical | |
Height | Assorted | |
Width | Assorted | |
Length | Assorted | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | Tesla, 469, 701, 702, 703, 703B, 768, 926, 927, 928, 936, 936A, 937, 937+, 9378, 968, 908, 938, 9378 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $39.78000 | $39.78 |