
AOSGL.SET.2 | |
---|---|
DigiKey Part Number | 2260-AOSGL.SET.2-ND |
Manufacturer | |
Manufacturer Product Number | AOSGL.SET.2 |
Description | HOT AIR REWORK SINGLE NOZZLE SET |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Rework (Hot Air) | |
Tip Shape | Nozzle | |
Height | Assorted | |
Width | Assorted | |
Length | Assorted | |
Diameter | - | |
Tip Chip Size | Single | |
Temperature Range | - | |
For Use With/Related Products | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $79.85000 | $79.85 |