
AOC009 | |
---|---|
DigiKey Part Number | 2260-AOC009-ND |
Manufacturer | |
Manufacturer Product Number | AOC009 |
Description | HEATING ELEMENT FOR SOLDERING IR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Heating Element | |
For Use With/Related Products | 968A+, 701A++ | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.19000 | $13.19 |