MFG_SP-R-0046-353-103-3%25-MP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP-R-0046-353-103-5%-MP

DigiKey Part Number
905-SP-R-0046-353-103-5%-MP-ND
Manufacturer
Manufacturer Product Number
SP-R-0046-353-103-5%-MP
Description
SENSOR ROTARY 353DEG PC PIN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Resistive Sensor Rotary Position Flexible Membrane - Rotary PC Pin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Spectra Symbol
Series
Packaging
Bag
Part Status
Active
DigiKey Programmable
-
For Measuring
Rotary Position
Technology
Resistive
Rotation Angle - Electrical, Mechanical
0° ~ 353°
Linear Range
-
Output
Resistive
Output Signal
-
Actuator Type
Flexible Membrane - Rotary
Linearity
±5%
Resistance
10 kOhms
Resistance Tolerance
±20%
Voltage - Supply
-
Mounting Type
Custom
Termination Style
PC Pin
Operating Temperature
-40°C ~ 50°C
Package / Case
Circle Sensor Strip
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 91
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$21.37000$21.37
10$17.13000$171.30
30$15.39467$461.84
50$14.64380$732.19
Manufacturers Standard Package