
SP-L-0300-103-1%-ST | |
---|---|
DigiKey Part Number | 905-SP-L-0300-103-1%-ST-ND |
Manufacturer | |
Manufacturer Product Number | SP-L-0300-103-1%-ST |
Description | SENSOR LINEAR 300MM SOLDER TAB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position Flexible Membrane - Linear Solder Tab |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Spectra Symbol | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 300.00mm (0 ~ 11.81") | |
Output | Resistive | |
Output Signal | - | |
Actuator Type | Flexible Membrane - Linear | |
Linearity | ±1% | |
Resistance | 10 kOhms | |
Resistance Tolerance | ±20% | |
Voltage - Supply | - | |
Mounting Type | Custom | |
Termination Style | Solder Tab | |
Operating Temperature | -40°C ~ 50°C | |
Package / Case | Sensor Strip | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $41.51000 | $41.51 |
50 | $30.76440 | $1,538.22 |
100 | $29.15670 | $2,915.67 |
500 | $25.73022 | $12,865.11 |