15094
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15094

DigiKey Part Number
1568-15094-ND
Manufacturer
Manufacturer Product Number
15094
Description
GRAPHIC DISPLAY TFT RGB 1.8"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 4-Bit/9-Bit/16-Bit/19-Bit, Parallel, SPI 1.8" (44.96mm) 128 x 160
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
-
Diagonal Screen Size
1.8" (44.96mm)
Viewing Area
-
Backlight
LED - White
Dot Pixels
128 x 160
Interface
4-Bit/9-Bit/16-Bit/19-Bit, Parallel, SPI
Graphics Color
Red, Green, Blue (RGB)
Background Color
White
Dot Size
0.07mm W x 0.22mm H
Dot Pitch
0.22mm W x 0.22mm H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$5.73000$5.73
Manufacturers Standard Package