10931
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10931

DigiKey Part Number
1568-10931-ND
Manufacturer
Manufacturer Product Number
10931
Description
7-SEGMENT DISPLAY - 4-DIGIT (WHI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric White 7-Segment 4 Character Common Anode 3.36V 10mA 0.504" H x 1.582" W x 0.283" D (12.80mm x 40.18mm x 7.20mm) 16-DIP (0.400", 10.16mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Active
Number of Characters
4
Size / Dimension
0.504" H x 1.582" W x 0.283" D (12.80mm x 40.18mm x 7.20mm)
Digit/Alpha Size
0.39" (10.00mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
White
Voltage - Forward (Vf) (Typ)
3.36V
Current - Test
10mA
Millicandela Rating
165mcd
Wavelength - Peak
469nm
Power Dissipation (Max)
68mW
Package / Case
16-DIP (0.400", 10.16mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$9.30000$9.30
Manufacturers Standard Package