
10665 | |
---|---|
DigiKey Part Number | 1568-10665-ND |
Manufacturer | |
Manufacturer Product Number | 10665 |
Description | WIXEL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CC2511 - Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | CC2511 | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.14000 | $29.14 |