SMS12R3S6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMS12R3S6
Interconnect Solutions for the Railway Industry

SMS12R3S6

DigiKey Part Number
SOU2162-ND
Manufacturer
Manufacturer Product Number
SMS12R3S6
Description
CONN RCPT HSG 12POS 5.08MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle Gray 0.200" (5.08mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male or Female
Number of Positions
Pitch
0.200" (5.08mm)
Number of Rows
4
Row Spacing
0.200" (5.08mm)
Mounting Type
Panel Mount, Snap-In
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Gray
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$30.09000$30.09
10$25.56900$255.69
200$20.69815$4,139.63
600$19.15630$11,493.78
Manufacturers Standard Package