
JBX2MPR | |
---|---|
DigiKey Part Number | SOU1765-ND |
Manufacturer | |
Manufacturer Product Number | JBX2MPR |
Description | CONN BOOT 2 RED PROTECTIVE |
Customer Reference | |
Detailed Description | Connector Boot 2 Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Boot | |
For Use With/Related Products | JBX and JKX Plugs | |
Shell Size - Insert | 2 | |
Material | Elastollan | |
Features | - | |
Color | Red |