
333047 | |
---|---|
DigiKey Part Number | 5032-333047-ND |
Manufacturer | |
Manufacturer Product Number | 333047 |
Description | SIMPLE FIRE SENSOR BOARD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LM393 Phototransistor Sensor Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Soldered Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Platform | - | |
Type | Sensor | |
Function | Phototransistor | |
Utilized IC / Part | LM393 | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.98000 | $4.98 |
10 | $4.97600 | $49.76 |