
SMDB15 | |
---|---|
DigiKey Part Number | 1655-SMDB15TR-ND - Tape & Reel (TR) 1655-SMDB15CT-ND - Cut Tape (CT) 1655-SMDB15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDB15 |
Description | TVS DIODE 15VWM 24VC 8-SO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 24V Clamp 1A Ipp Tvs Diode Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 140pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.36584 | $914.60 |
5,000 | $0.33648 | $1,682.40 |
7,500 | $0.32153 | $2,411.47 |
12,500 | $0.30472 | $3,809.00 |
17,500 | $0.29477 | $5,158.47 |
25,000 | $0.29214 | $7,303.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.12000 | $1.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.46000 | $1.46 |