
S8ULC12-2 | |
---|---|
DigiKey Part Number | 1655-S8ULC12-2TR-ND - Tape & Reel (TR) 1655-S8ULC12-2CT-ND - Cut Tape (CT) 1655-S8ULC12-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S8ULC12-2 |
Description | TVS DIODE 12VWM 19VC 8-SO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 19V Clamp 1A Ipp Tvs Diode Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 3pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.33000 | $1.33 |
10 | $0.82900 | $8.29 |
100 | $0.53910 | $53.91 |
500 | $0.41398 | $206.99 |
1,000 | $0.37364 | $373.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.32994 | $824.85 |
5,000 | $0.30291 | $1,514.55 |
7,500 | $0.28914 | $2,168.55 |
12,500 | $0.27367 | $3,420.88 |
17,500 | $0.26451 | $4,628.93 |
25,000 | $0.25790 | $6,447.50 |