
S43LCC0405 | |
---|---|
DigiKey Part Number | 1655-S43LCC0405TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S43LCC0405 |
Description | TVS DIODE 5VWM 10.8VC SOT143 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10.8V Clamp 1A Ipp Tvs Diode Surface Mount SOT-143 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 10.8V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 15pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.22349 | $670.47 |
6,000 | $0.20427 | $1,225.62 |
9,000 | $0.19447 | $1,750.23 |
15,000 | $0.18346 | $2,751.90 |
21,000 | $0.17695 | $3,715.95 |
30,000 | $0.17061 | $5,118.30 |
75,000 | $0.16538 | $12,403.50 |