DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MURS160

DigiKey Part Number
1655-MURS160TR-ND - Tape & Reel (TR)
1655-MURS160CT-ND - Cut Tape (CT)
1655-MURS160DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MURS160
Description
DIODE STANDARD 600V 1A DO214AA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.26 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,006
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.48000$0.48
10$0.29700$2.97
100$0.18590$18.59
500$0.13766$68.83
1,000$0.12202$122.02
2,000$0.10882$217.64
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$0.09203$552.18
12,000$0.08356$1,002.72
18,000$0.07925$1,426.50
30,000$0.07440$2,232.00
42,000$0.07152$3,003.84
60,000$0.06873$4,123.80
150,000$0.06260$9,390.00
Manufacturers Standard Package