SLE06S0503C01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SL POWER / Advanced Energy
In Stock: 0
Unit Price: $15.30000
Datasheet
SLE06S0503C01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLE06S0503C01

DigiKey Part Number
271-SLE06S0503C01-ND
Manufacturer
Manufacturer Product Number
SLE06S0503C01
Description
AC/DC WALL MOUNT ADAPTER 5V 5W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5V 5 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SL POWER / Advanced Energy
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Included)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V
Current - Output (Max)
1A
Power (Watts)
5 W
No Load Power Consumption
75mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial), Medical
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 45°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
Multi-Blade (Included)
Size / Dimension
2.89" L x 1.67" W x 1.21" H (73.5mm x 42.5mm x 30.7mm)
Approval Agency
CB, CCC, CE, cULus, cURus, GS, KC, PSE, RCM, TUV
Standard Number
60601-1; 60950-1; 62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Box
QuantityUnit PriceExt Price
250$11.47504$2,868.76
Manufacturers Standard Package