MENB1090A2403F01 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SL POWER / Advanced Energy
In Stock: 0
Unit Price: $107.53000
Datasheet

Similar


SL POWER / Advanced Energy
In Stock: 0
Unit Price: $65.82000
Datasheet

Similar


Volgen + Furuno
In Stock: 0
Unit Price: $84.25000
Datasheet
MENB1090
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MENB1090
MENB1090A2403F01

MENB1090A2403F01

DigiKey Part Number
271-2780-ND
Manufacturer
Manufacturer Product Number
MENB1090A2403F01
Description
AC/DC DESKTOP ADAPTER 24V 90W
Customer Reference
Detailed Description
24V 90 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SL POWER / Advanced Energy
Series
Packaging
Box
Part Status
Obsolete
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
100 ~ 240 VAC
Voltage - Output
24V
Current - Output (Max)
3.75A
Power (Watts)
90 W
No Load Power Consumption
500mW (Max)
Polarization
Positive Center
Applications
Medical
Efficiency
Level V
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
IEC 320-C14
Size / Dimension
5.08" L x 3.05" W x 1.59" H (129.0mm x 77.5mm x 40.5mm)
Approval Agency
CE, cURus
Weight
1.3 lbs (589.7 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 92 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

92In Stock
Ships from WEC