ME40A1202B01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SL POWER / Advanced Energy
In Stock: 0
Unit Price: $47.46000
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 0
Unit Price: $41.53000
Datasheet
MW173KB, ME30, ME40 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ME40A1202B01

DigiKey Part Number
ME40A1202B01-ND
Manufacturer
Manufacturer Product Number
ME40A1202B01
Description
AC/DC WALL MOUNT ADAPTER 12V 41W
Customer Reference
Detailed Description
12V 41 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade, Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SL POWER / Advanced Energy
Series
Packaging
Box
Part Status
Active
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade, Multi-Blade (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
3.4A
Power (Watts)
41 W
No Load Power Consumption
100mW (Max)
Polarization
Positive Center
Applications
Medical
Efficiency
Level VI
Operating Temperature
-20°C ~ 50°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
57" (1.45m)
Input Connector
NEMA 1-15P, Multi-Blade (Sold Separately)
Size / Dimension
3.78" L x 2.17" W x 1.32" H (96.0mm x 55.0mm x 33.6mm)
Approval Agency
CB, CE, DEMKO, UL
Weight
0.551 lb (249.93 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.