Linear AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear AA
International Linear Series

HAA24-0.6-A+G

DigiKey Part Number
271-2274-ND
Manufacturer
Manufacturer Product Number
HAA24-0.6-A+G
Description
AC/DC CONVERTER +/-24V 29W
Customer Reference
Detailed Description
Linear AC DC Converters 2 Output 24V -24V 100 ~ 240 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Linear
Number of Outputs
2
Voltage - Input
100 ~ 240 VAC
Voltage - Output 1
24V
Voltage - Output 2
-24V
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
600 mA
Current - Output 2
600 mA
Power (Watts)
Applications
ITE (Commercial)
Efficiency
60%
Operating Temperature
0°C ~ 70°C (With Derating)
Features
Adjustable Output, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
6.50" L x 4.00" W x 1.80" H (165.1mm x 101.6mm x 45.7mm)
Approval Agency
CE, cURus, TUV
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 20 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

20In Stock
Ships from WEC