
SI8642EB-B-IUR | |
---|---|
DigiKey Part Number | 863-SI8642EB-B-IURTR-ND - Tape & Reel (TR) 863-SI8642EB-B-IURCT-ND - Cut Tape (CT) 863-SI8642EB-B-IURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8642EB-B-IUR |
Description | DGTL ISOLTR 2.5KV 4CH GP 16-SSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 4 Channel 150Mbps 50kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 2/2 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 50kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 13ns, 13ns | |
Pulse Width Distortion (Max) | 4.5ns | |
Rise / Fall Time (Typ) | 4ns, 4ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.03000 | $6.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.02549 | $7,563.73 |
5,000 | $2.91175 | $14,558.75 |