
SI8620BD-B-ISR | |
---|---|
DigiKey Part Number | 336-4931-2-ND - Tape & Reel (TR) 336-4931-1-ND - Cut Tape (CT) 336-4931-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8620BD-B-ISR |
Description | DGTL ISOLTR 5KV 2CH GP 16-SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 2 Channel 150Mbps 35kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 13ns, 13ns | |
Pulse Width Distortion (Max) | 4.5ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.24000 | $7.24 |
10 | $4.69700 | $46.97 |
25 | $4.03360 | $100.84 |
100 | $3.28380 | $328.38 |
250 | $2.91572 | $728.93 |
500 | $2.68926 | $1,344.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,250 | $2.80748 | $3,509.35 |
2,500 | $2.74320 | $6,858.00 |
3,750 | $2.71102 | $10,166.33 |