
XTL911100-S999-542 | |
---|---|
DigiKey Part Number | 3994-XTL911100-S999-542TR-ND - Tape & Reel (TR) 3994-XTL911100-S999-542CT-ND - Cut Tape (CT) 3994-XTL911100-S999-542DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XTL911100-S999-542 |
Description | CRYSTAL 1.2 X 1.0MM 38.4 MHZ 8PF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 38.4 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.047" L x 0.039" W (1.20mm x 1.00mm) | |
Height - Seated (Max) | 0.012" (0.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.46000 | $1.46 |
10 | $1.26800 | $12.68 |
50 | $1.14940 | $57.47 |
100 | $1.10180 | $110.18 |
500 | $0.99892 | $499.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.95762 | $957.62 |
2,000 | $0.91804 | $1,836.08 |
3,000 | $0.89566 | $2,686.98 |
5,000 | $0.86825 | $4,341.25 |
7,000 | $0.85067 | $5,954.69 |
10,000 | $0.83243 | $8,324.30 |