
SIT9005AIL12-33ED13.560000 | |
---|---|
DigiKey Part Number | 1473-SIT9005AIL12-33ED13.560000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9005AIL12-33ED13.560000 |
Description | MEMS OSC XO 13.5600MHZ LVCMOS |
Customer Reference | |
Detailed Description | 13.56 MHz XO (Standard) LVCMOS Oscillator 3.3V Tri-State (Output Enable) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 13.56 MHz | |
Function | Tri-State (Output Enable) | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | ±0.515%, Center Spread | |
Current - Supply (Max) | 6.5mA | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.27000 | $9.27 |
10 | $8.04700 | $80.47 |
50 | $7.29500 | $364.75 |
100 | $6.99370 | $699.37 |
500 | $6.34196 | $3,170.98 |
1,000 | $6.08078 | $6,080.78 |
2,500 | $5.75295 | $14,382.38 |