


SIT5156AICFK-33E0-38.400000 | |
---|---|
DigiKey Part Number | 1473-SIT5156AICFK-33E0-38.400000-ND |
Manufacturer | |
Manufacturer Product Number | SIT5156AICFK-33E0-38.400000 |
Description | MEMS OSC TCXO 38.4000MHZ |
Customer Reference | |
Detailed Description | 38.4 MHz TCXO Clipped Sine Wave Oscillator 3.3V Enable/Disable 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 38.4 MHz | |
Function | Enable/Disable | |
Output | Clipped Sine Wave | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 53mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Supplier Device Package | 10-CQFN (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.042" (1.06mm) | |
Current - Supply (Disable) (Max) | 51mA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $86.71000 | $86.71 |
10 | $75.39200 | $753.92 |
50 | $71.32640 | $3,566.32 |