SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT1630AI-S4-DCC-32.768G

DigiKey Part Number
1473-1773-2-ND - Tape & Reel (TR)
1473-1773-1-ND - Cut Tape (CT)
1473-1773-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIT1630AI-S4-DCC-32.768G
Description
OSCILLATOR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
32.768 kHz XO (Standard) LVCMOS Oscillator 1.5V ~ 3.63V SC-74A, SOT-753
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
32.768 kHz
Function
-
Output
LVCMOS
Voltage - Supply
1.5V ~ 3.63V
Frequency Stability
+100ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
1.4µA
Ratings
-
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Size / Dimension
0.114" L x 0.063" W (2.90mm x 1.60mm)
Height - Seated (Max)
0.057" (1.45mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.84000$3.84
10$3.33300$33.33
50$3.02240$151.12
100$2.89740$289.74
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$2.74016$685.04
500$2.62694$1,313.47
750$2.56295$1,922.21
1,250$2.48457$3,105.71
1,750$2.43427$4,259.97
2,500$2.38211$5,955.27
6,250$2.25330$14,083.12
Manufacturers Standard Package