
SIT1602BI-13-33N-25.000625 | |
---|---|
DigiKey Part Number | 1473-SIT1602BI-13-33N-25.000625-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BI-13-33N-25.000625 |
Description | MEMS OSC XO 25.000625MHZ H/LV-CM |
Customer Reference | |
Detailed Description | 25.000625 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25.000625 MHz | |
Function | - | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.05000 | $1.05 |
10 | $0.91500 | $9.15 |
50 | $0.82980 | $41.49 |
100 | $0.79560 | $79.56 |
500 | $0.72122 | $360.61 |
1,000 | $0.69140 | $691.40 |
2,500 | $0.65386 | $1,634.65 |
5,000 | $0.62683 | $3,134.15 |
10,000 | $0.60095 | $6,009.50 |