
DELTA5A/X/SMAM/S/S/17 | |
---|---|
DigiKey Part Number | DELTA5A/X/SMAM/S/S/17-ND |
Manufacturer | |
Manufacturer Product Number | DELTA5A/X/SMAM/S/S/17 |
Description | RF ANT 868MHZ WHIP STR SMA MALE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM Whip, Straight SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 868MHz | |
Frequency Range | - | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2.1 | |
Return Loss | - | |
Gain | 3dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 3.937" (100.00mm) | |
Applications | ISM | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.78000 | $15.78 |
10 | $12.32400 | $123.24 |
25 | $11.45760 | $286.44 |
100 | $10.50620 | $1,050.62 |
250 | $10.05256 | $2,513.14 |
500 | $9.77916 | $4,889.58 |
1,000 | $9.55410 | $9,554.10 |