DELTA25/X/SMAM/RP/RA/35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DELTA25/X/SMAM/RP/RA/35
Antenna eBook

DELTA25/X/SMAM/RP/RA/35

DigiKey Part Number
DELTA25/X/SMAM/RP/RA/35-ND
Manufacturer
Manufacturer Product Number
DELTA25/X/SMAM/RP/RA/35
Description
RF ANT 2.5GHZ WHIP RA MALE 28MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, Wi-Fi Whip, Right Angle RP-SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siretta Ltd
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
Bluetooth, WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.5GHz
Frequency Range
2.4GHz ~ 2.5GHz
Antenna Type
Whip, Right Angle
Number of Bands
1
VSWR
2
Return Loss
-
Gain
0dBi
Power - Max
1 W
Features
-
Termination
RP-SMA Male
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
1.102" (28.00mm)
Applications
Bluetooth, Wi-Fi
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$20.88000$20.88
10$14.44600$144.46
25$12.76800$319.20
100$10.87220$1,087.22
250$10.56244$2,640.61
Manufacturers Standard Package