cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WFM200S022XNN3R

DigiKey Part Number
336-WFM200S022XNN3RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WFM200S022XNN3R
Description
RF TXRX MODULE WIFI CHIP SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
WiFi 802.11b/g/n Transceiver Module 2.412GHz ~ 2.484GHz Integrated, Chip Surface Mount
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
WiFi
Protocol
Modulation
DSSS
Frequency
2.412GHz ~ 2.484GHz
Data Rate
72.2Mbps
Power - Output
15.1dBm
Sensitivity
-96.3dBm
Serial Interfaces
SDIO, SPI
Antenna Type
Integrated, Chip
Utilized IC / Part
WFM200S
Memory Size
-
Voltage - Supply
1.62V ~ 3.6V
Current - Receiving
42.3mA ~ 48.3mA
Current - Transmitting
45.4mA ~ 99.4mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 105°C (TA)
Package / Case
58-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$9.83030$24,575.75
Manufacturers Standard Package