MPI-400
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MPI-400

MPI-400-48

DigiKey Part Number
595-1974-ND
Manufacturer
Manufacturer Product Number
MPI-400-48
Description
PWR XFMR LAMINATED 400VA CHAS MT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
MPI-400-48 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
Packaging
Bulk
Part Status
Active
Type
Laminated Core
Voltage - Primary
100V, 115V, 200V, 215V, 230V
Voltage - Secondary (Full Load)
Parallel 24V, Series 48V
Current - Output (Max)
Parallel 16.7A, Series 8.3A
Primary Winding(s)
Dual, Multiple Taps
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
400VA
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Size / Dimension
104.80mm L x 128.10mm W
Height - Seated (Max)
98.20mm
Voltage - Isolation
4000Vrms
Weight
9.9 lbs (4.5 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$286.74000$286.74
10$257.44700$2,574.47
25$246.58520$6,164.63
50$242.05380$12,102.69
Manufacturers Standard Package