FCB-0805-700A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Signal Transformer
In Stock: 0
Unit Price: $0.06897
Datasheet

Parametric Equivalent


Signal Transformer
In Stock: 0
Unit Price: $0.06897
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: $0.03018
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 4,000
Unit Price: $0.16000
Datasheet
FCB-0805-700A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCB-0805-700A

DigiKey Part Number
595-FCB-0805-700ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FCB-0805-700A
Description
FERRITE BEAD 70 OHM 0805 1LN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
70 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 500mA 150mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
70 Ohms @ 100 MHz
Current Rating (Max)
500mA
DC Resistance (DCR) (Max)
150mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.06897$1,379.40