FCB-0805-151P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Signal Transformer
In Stock: 0
Unit Price: $0.20000
Datasheet

Parametric Equivalent


Signal Transformer
In Stock: 0
Unit Price: $0.20000
Datasheet

Parametric Equivalent


Fair-Rite Products Corp.
In Stock: 0
Unit Price: $0.16000
Datasheet

Parametric Equivalent


Fair-Rite Products Corp.
In Stock: 28,000
Unit Price: $0.16000
Datasheet

Parametric Equivalent


Max Echo
In Stock: 0
Unit Price: $0.16000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: $0.16000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 0
Unit Price: $0.20000
Datasheet
FCB-0805-700A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCB-0805-151P

DigiKey Part Number
595-FCB-0805-151PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FCB-0805-151P
Description
FERRITE BEAD 150 OHM 0805 1LN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
150 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 2.5A 50mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
150 Ohms @ 100 MHz
Current Rating (Max)
2.5A
DC Resistance (DCR) (Max)
50mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
16,000$0.09106$1,456.96