
FCB-0805-102A | |
---|---|
DigiKey Part Number | 595-FCB-0805-102ATR-ND - Tape & Reel (TR) 595-FCB-0805-102ACT-ND - Cut Tape (CT) 595-FCB-0805-102ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCB-0805-102A |
Description | FERRITE BEAD 1 KOHM 0805 1LN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 200mA 500mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 500mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.20000 | $0.20 |
10 | $0.17100 | $1.71 |
100 | $0.14010 | $14.01 |
1,000 | $0.11521 | $115.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.10241 | $409.64 |
8,000 | $0.09657 | $772.56 |
12,000 | $0.09330 | $1,119.60 |
20,000 | $0.08935 | $1,787.00 |
28,000 | $0.08685 | $2,431.80 |
40,000 | $0.08427 | $3,370.80 |
100,000 | $0.07799 | $7,799.00 |
200,000 | $0.07766 | $15,532.00 |