

A41-80-28 | |
---|---|
DigiKey Part Number | 595-1295-ND |
Manufacturer | |
Manufacturer Product Number | A41-80-28 |
Description | PWR XFMR LAMINATED 80VA CHAS MT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | A41-80-28 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 14V, Series 28V | |
Current - Output (Max) | Parallel 5.6A, Series 2.8A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 80VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 63.50mm L x 64.30mm W | |
Height - Seated (Max) | 76.20mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 2.8 lbs (1.3 kg) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $48.05000 | $48.05 |
10 | $43.24600 | $432.46 |
25 | $41.45080 | $1,036.27 |
50 | $40.13720 | $2,006.86 |
100 | $38.86110 | $3,886.11 |
250 | $37.23120 | $9,307.80 |